74271132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74271132
WEbinar Powered by Digi-Key: EMI 101
Würth Elektronik WE-STAR-TEC Cable Ferrites PIO | DigiKey

74271132

DigiKey Part Number
732-1505-ND
Manufacturer
Manufacturer Product Number
74271132
Description
FERRITE CORE 241OHM HINGED 8.5MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 241Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 0.965" W x 0.827" H (24.50mm x 21.00mm) Length 1.594" (40.50mm)
Datasheet
 Datasheet
EDA/CAD Models
74271132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
241Ohm @ 100MHz
Material
4W620
Inner Dimension
0.335" Dia (8.50mm)
Outer Dimension
0.965" W x 0.827" H (24.50mm x 21.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.594" (40.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.947
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,18000 €4,18 €
104,12000 €41,20 €
503,83220 €191,61 €
1803,69233 €664,62 €
3603,40469 €1.225,69 €
Unit Price without VAT:4,18000 €
Unit Price with VAT:4,97420 €
Alternate Color
FERRITE CORE 241OHM HINGED 8.5MM
In-Stock: 6965
Unit Price: 4,18000 €