74271111S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74271111S
WEbinar Powered by Digi-Key: EMI 101
Würth Elektronik WE-STAR-TEC Cable Ferrites PIO | DigiKey

74271111S

DigiKey Part Number
732-3629-ND
Manufacturer
Manufacturer Product Number
74271111S
Description
FERRITE CORE 320 OHM HINGED 5MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 320Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.933" W x 0.717" H (23.70mm x 18.20mm) Length 1.594" (40.50mm)
Datasheet
 Datasheet
EDA/CAD Models
74271111S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
320Ohm @ 100MHz
Material
4W620
Inner Dimension
0.197" Dia (5.00mm)
Outer Dimension
0.933" W x 0.717" H (23.70mm x 18.20mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.594" (40.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.577
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,21000 €4,21 €
104,14300 €41,43 €
503,85560 €192,78 €
1803,71561 €668,81 €
3603,42806 €1.234,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €
Alternate Color
FERRITE CORE 320 OHM HINGED 5MM
In-Stock: 0
Unit Price: 3,58000 €