
74270121 | |
|---|---|
DigiKey Part Number | 732-1526-ND |
Manufacturer | |
Manufacturer Product Number | 74270121 |
Description | FERRITE CORE 50 OHM SOLID 11.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 50Ohm @ 100MHz ID 0.452" Dia (11.50mm) OD 0.748" Dia (19.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 50Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.452" Dia (11.50mm) | |
Outer Dimension | 0.748" Dia (19.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,97100 € | 19,71 € |
| 50 | 1,89780 € | 94,89 € |
| 100 | 1,82500 € | 182,50 € |
| 500 | 1,67878 € | 839,39 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

