742701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742701

DigiKey Part Number
732-742701-ND
Manufacturer
Manufacturer Product Number
742701
Description
DESIGN KIT WE-TOF EMI SUPPRESSIO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ferrite Cores - Cables and Wiring Kit Assorted Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Kit Type
Ferrite Cores - Cables and Wiring
Quantity
Assorted
Mounting Type
Free Hanging
Packages Included
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1123,08000 €123,08 €
Manufacturers Standard Package
Unit Price without VAT:123,08000 €
Unit Price with VAT:146,46520 €