
74270093 | |
|---|---|
DigiKey Part Number | 732-1560-ND |
Manufacturer | |
Manufacturer Product Number | 74270093 |
Description | FERRITE CORE 160OHM SOLID 10.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 160Ohm @ 100MHz ID 0.421" Dia (10.70mm) OD 0.688" Dia (17.50mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 160Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.421" Dia (10.70mm) | |
Outer Dimension | 0.688" Dia (17.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,78000 € | 17,80 € |
| 50 | 1,71020 € | 85,51 € |
| 100 | 1,63240 € | 163,24 € |
| 500 | 1,56244 € | 781,22 € |
| 896 | 1,48471 € | 1.330,30 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


