
74270071 | |
|---|---|
DigiKey Part Number | 732-3995-ND |
Manufacturer | |
Manufacturer Product Number | 74270071 |
Description | FERRITE CORE 41 OHM SOLID 1.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 41Ohm @ 100MHz ID 0.047" Dia (1.20mm) OD 0.138" Dia (3.50mm) Length 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 41Ohm @ 100MHz | |
Material | 7W800 | |
Inner Dimension | 0.047" Dia (1.20mm) | |
Outer Dimension | 0.138" Dia (3.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,48900 € | 4,89 € |
| 50 | 0,45700 € | 22,85 € |
| 100 | 0,42600 € | 42,60 € |
| 500 | 0,40966 € | 204,83 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


