74270044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74270044
7427004

74270044

DigiKey Part Number
732-1552-ND
Manufacturer
Manufacturer Product Number
74270044
Description
FERRITE CORE 459OHM SOLID 7.93MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 459Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.624" Dia (15.85mm) Length 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
74270044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
459Ohm @ 100MHz
Material
4W620
Inner Dimension
0.312" Dia (7.93mm)
Outer Dimension
0.624" Dia (15.85mm)
Ratings
-
Mounting Type
Free Hanging
Length
2.000" (50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.136
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,16000 €6,16 €
106,01700 €60,17 €
505,76000 €288,00 €
1005,51130 €551,13 €
2505,26252 €1.315,63 €
6005,01378 €3.008,27 €
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €