Solid Free Hanging Ferrite Core 79Ohm @ 100MHz ID 0.047" Dia (1.20mm) OD 0.138" Dia (3.50mm) Length 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427002

DigiKey Part Number
732-3983-ND
Manufacturer
Manufacturer Product Number
7427002
Description
FERRITE CORE 79 OHM SOLID 1.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 79Ohm @ 100MHz ID 0.047" Dia (1.20mm) OD 0.138" Dia (3.50mm) Length 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
79Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
3W800
Series
Inner Dimension
0.047" Dia (1.20mm)
Packaging
Tray
Outer Dimension
0.138" Dia (3.50mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.236" (6.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.070
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,53500 €5,35 €
500,49980 €24,99 €
1000,46570 €46,57 €
5000,44790 €223,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €