


742692003 | |
|---|---|
DigiKey Part Number | 732-4519-2-ND - Tape & Reel (TR) 732-4519-1-ND - Cut Tape (CT) 732-4519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742692003 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742692003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,09500 € | 47,50 € |
| 1.000 | 0,09069 € | 90,69 € |
| 2.000 | 0,08637 € | 172,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07074 € | 1.061,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





