7425103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7425103

DigiKey Part Number
732-7425103-ND
Manufacturer
Manufacturer Product Number
7425103
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.098" ~ 0.138" (2.50mm ~ 3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.098" ~ 0.138" (2.50mm ~ 3.50mm)
Mounting Type
Fastener
Material
Aluminum
Color
Silver
Length
0.661" (16.80mm)
Width
0.409" (10.40mm)
Height
0.203" (5.16mm)
Panel Hole Size
0.169" (4.29mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.167
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,45700 €4,57 €
500,42080 €21,04 €
1000,38370 €38,37 €
2500,34740 €86,85 €
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €