714308050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
714308050
Tact Switches from Würth Elektronik eiSos

714308050

DigiKey Part Number
714308050-ND
Manufacturer
Manufacturer Product Number
714308050
Description
CAP TACTILE SQUARE GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Green Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
714308050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Square
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
WS-TATV / WS-TASV Series (Plunger for Cap)
Mounting Type
Snap Fit
Size
12.00mm L x 12.00mm W x 5.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,20400 €2,04 €
500,18120 €9,06 €
1000,16630 €16,63 €
1.0000,16091 €160,91 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €