
709951000 | |
|---|---|
DigiKey Part Number | 732-12639-ND |
Manufacturer | |
Manufacturer Product Number | 709951000 |
Description | BRD SPT SNAP LOCK SCRW MNT 6.4MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Polyamide (PA66), Nylon 6/6 0.252" (6.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.252" (6.40mm) | |
Length - Overall | 0.661" (16.80mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.315" (8.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,18660 € | 9,33 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,15236 € | 76,18 € |
| 1.000 | 0,12904 € | 129,04 € |

