
709905680 | |
---|---|
DigiKey Part Number | 732-12634-ND |
Manufacturer | |
Manufacturer Product Number | 709905680 |
Description | BRD SPT REST MNT SNAP LOCK 35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 2.031" (51.60mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,70900 € | 7,09 € |
50 | 0,65560 € | 32,78 € |
100 | 0,60220 € | 60,22 € |
500 | 0,54814 € | 274,07 € |
1.000 | 0,49486 € | 494,86 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |