
709670200 | |
|---|---|
DigiKey Part Number | 732-12617-ND |
Manufacturer | |
Manufacturer Product Number | 709670200 |
Description | BOARD SUPPORT SNAP LOCK PVC 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Poly-Vinyl Chloride (PVC) 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.071" (27.20mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18890 € | 18,89 € |
| 500 | 0,15780 € | 78,90 € |
| 2.000 | 0,14148 € | 282,96 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



