
709651000 | |
|---|---|
DigiKey Part Number | 732-10356-ND |
Manufacturer | |
Manufacturer Product Number | 709651000 |
Description | BOARD SUPRT SNAP LOCK NYLON 4MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.449" (11.40mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.079" (2.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,13760 € | 13,76 € |
| 1.000 | 0,12204 € | 122,04 € |
| 2.000 | 0,10572 € | 211,44 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

