
705820015 | |
|---|---|
DigiKey Part Number | 732-11588-ND |
Manufacturer | |
Manufacturer Product Number | 705820015 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.059" (1.50mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,10880 € | 10,88 € |
| 500 | 0,09716 € | 48,58 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









