6990T0000003+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6990T0000003+

DigiKey Part Number
732-6990T0000003+-ND
Manufacturer
Manufacturer Product Number
6990T0000003+
Description
150MM_AWG24_GREEN_66200113722DEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,77000 €7,70 €
1000,71510 €71,51 €
2500,71364 €178,41 €
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €