



696314001002 | |
|---|---|
DigiKey Part Number | 732-11385-ND |
Manufacturer | |
Manufacturer Product Number | 696314001002 |
Description | SHOCKSAFE FUSEHOLDERS - PANEL - |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 696314001002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,82200 € | 18,22 € |
| 50 | 1,72960 € | 86,48 € |
| 100 | 1,54380 € | 154,38 € |
| 250 | 1,35876 € | 339,69 € |
| 500 | 1,11158 € | 555,79 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |








