
695402310222 | |
|---|---|
DigiKey Part Number | 732-695402310222TR-ND - Tape & Reel (TR) 732-695402310222CT-ND - Cut Tape (CT) 732-695402310222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 695402310222 |
Description | WR-LECO_4,00MM PITCH_2PIN_SMT_HO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 695402310222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Ivory | |
Wire Gauge | 22-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -60°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,40200 € | 14,02 € |
| 50 | 1,24900 € | 62,45 € |
| 100 | 1,09600 € | 109,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,91724 € | 642,07 € |
| 1.400 | 0,84885 € | 1.188,39 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


