693120015011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

693120015011

DigiKey Part Number
732-3821-2-ND - Tape & Reel (TR)
732-3821-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
693120015011
Description
CONN COMPACT FLASH CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
693120015011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
CompactFlash®
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.248" (6.30mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,85000 €8,85 €
108,60400 €86,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
707,37286 €516,10 €
1406,26879 €877,63 €
7005,52766 €3.869,36 €
Manufacturers Standard Package
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €