




691709710302 | |
|---|---|
DigiKey Part Number | 1297-1108-2-ND - Tape & Reel (TR) 1297-1108-1-ND - Cut Tape (CT) 1297-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691709710302 |
Description | TERM BLK 2POS SIDE ENTRY 5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 691709710302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,27900 € | 22,79 € |
| 50 | 2,14540 € | 107,27 € |
| 100 | 2,01070 € | 201,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,44740 € | 289,48 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |












