691412320003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691412320003
732-11128-ND
732-11128-ND
@askLorandt explains: Design your EMC-Filter

691412320003

DigiKey Part Number
732-11128-ND
Manufacturer
Manufacturer Product Number
691412320003
Description
TERM BLOCK 3POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412320003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
Phosphor Bronze
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,93700 €9,37 €
500,85360 €42,68 €
1000,76260 €76,26 €
5000,71282 €356,41 €
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €