691412120003B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691412120003B
691412120003B
691412120003B

691412120003B

DigiKey Part Number
732-691412120003B-ND
Manufacturer
Manufacturer Product Number
691412120003B
Description
3.50 MM TERMINAL BLOCK, 45 ENTR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412120003B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
6 A
Voltage
300 V
Wire Gauge
14-20 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.808
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,49500 €4,95 €
500,48120 €24,06 €
1000,46330 €46,33 €
3780,42754 €161,61 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €