
691410110007 | |
|---|---|
DigiKey Part Number | 732-691410110007-ND |
Manufacturer | |
Manufacturer Product Number | 691410110007 |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691410110007 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 18-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 7 | Operating Temperature -40°C ~ 110°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 7 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,69200 € | 26,92 € |
| 100 | 2,39840 € | 239,84 € |
| 250 | 2,10520 € | 526,30 € |
| 500 | 1,95816 € | 979,08 € |
| 1.000 | 1,81114 € | 1.811,14 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

