7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691410100007

DigiKey Part Number
732-691410100007-ND
Manufacturer
Manufacturer Product Number
691410100007
Description
WR-TBL TERMINAL BLOCK - SCREWLES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691410100007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
7 A
Voltage
300 V
Wire Gauge
18-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,64700 €26,47 €
1002,35790 €235,79 €
2502,06956 €517,39 €
5001,92500 €962,50 €
1.0001,78042 €1.780,42 €
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €