



691399900003 | |
|---|---|
DigiKey Part Number | 732-2847-ND |
Manufacturer | |
Manufacturer Product Number | 691399900003 |
Description | CONN TERM BLK KEYING STAR RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For WR-TBL Series 3.5mm and 3.81mm Headers |
Datasheet | Datasheet |
EDA/CAD Models | 691399900003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | WR-TBL Series 3.5mm and 3.81mm Headers | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,52860 € | 26,43 € |
| 100 | 0,47340 € | 47,34 € |
| 200 | 0,44620 € | 89,24 € |
| 400 | 0,41820 € | 167,28 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |
















