691361100002 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 6.445
Unit Price: 2,55000 €
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 0,70739 €

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 0,23987 €
Datasheet

Similar


Amphenol Anytek
In Stock: 7.209
Unit Price: 0,60000 €
Datasheet
691361100002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691361100002
691361100002
691361100002
@askLorandt explains: Design your EMC-Filter

691361100002

DigiKey Part Number
732-2751-ND
Manufacturer
Manufacturer Product Number
691361100002
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
691361100002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.13-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.34 Nm (3.0 Lb-In)
Wire Strip Length
6-7mm
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
101,02100 €10,21 €
500,88140 €44,07 €
1000,78900 €78,90 €
2500,74236 €185,59 €
6500,69572 €452,22 €
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €