
690207102272 | |
|---|---|
DigiKey Part Number | 732-690207102272-ND |
Manufacturer | |
Manufacturer Product Number | 690207102272 |
Description | WR-MM TRANSITION CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 690207102272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 22 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 100 | 1,36730 € | 136,73 € |
| 250 | 1,20332 € | 300,83 € |
| 1.000 | 0,98489 € | 984,89 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

