
690207100472 | |
|---|---|
cms-digikey-product-number | 732-4838-5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 690207100472 |
cms-description | CONN DIP HDR IDC 4POS VERT |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 Position Ribbon Cable, DIP Header Connector Red IDC Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | 690207100472 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 4 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,34820 € | 17,41 € |
| 100 | 0,33430 € | 33,43 € |
| 500 | 0,29928 € | 149,64 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



