40 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 13.8" (350.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687740141002

DigiKey Part Number
732-687740141002-ND
Manufacturer
Manufacturer Product Number
687740141002
Description
CABLE FFC/FPC 40POS 0.5MM 13"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 13.8" (350.5mm)
Datasheet
 Datasheet
EDA/CAD Models
687740141002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC, Pre-Folded
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
13.8" (350.5mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
506,13160 €306,58 €
1005,79580 €579,58 €
2505,46152 €1.365,38 €
5005,12572 €2.562,86 €
1.2504,45491 €5.568,64 €
Manufacturers Standard Package
Unit Price without VAT:6,13160 €
Unit Price with VAT:7,29660 €