
687733100002 | |
|---|---|
DigiKey Part Number | 732-5226-ND |
Manufacturer | |
Manufacturer Product Number | 687733100002 |
Description | CABLE FFC/FPC 33POS 0.5MM 3.94" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687733100002 Models |
Category | Number of Conductors 33 |
Manufacturer Würth Elektronik | Pitch 0.020" (0.50mm) |
Series | Length 3.940" (100.08mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,73700 € | 27,37 € |
| 50 | 2,51580 € | 125,79 € |
| 100 | 2,33720 € | 233,72 € |
| 250 | 2,13324 € | 533,31 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

