FFC Flat Flex Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687724050002

DigiKey Part Number
732-3591-ND
Manufacturer
Manufacturer Product Number
687724050002
Description
CABLE FFC/FPC 24POS 0.5MM 1.97"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.970" (50.04mm)
Datasheet
 Datasheet
EDA/CAD Models
687724050002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.020" (0.50mm)
Length
1.970" (50.04mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,55000 €2,55 €
102,50300 €25,03 €
502,30080 €115,04 €
1002,13770 €213,77 €
2501,95108 €487,77 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €