10 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687610152002

DigiKey Part Number
732-5153-ND
Manufacturer
Manufacturer Product Number
687610152002
Description
CABLE FFC/FPC 10POS 0.5MM 5.98"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687610152002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,62700 €26,27 €
502,41500 €120,75 €
1002,24370 €224,37 €
2502,04792 €511,98 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €