
687118183622 | |
|---|---|
cms-digikey-product-number | 732-11340-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 687118183622 |
cms-description | CONN FPC TOP 18POS 0.5MM R/A |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 18 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
cms-eda-cad-models | 687118183622 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 20 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.000 | 1,04396 € | 4.175,84 € |
| Unit Price without VAT: | 1,04396 € |
|---|---|
| Unit Price with VAT: | 1,24231 € |







