Similar

686609100001 | |
|---|---|
DigiKey Part Number | 732-5080-ND |
Manufacturer | |
Manufacturer Product Number | 686609100001 |
Description | CABLE FFC/FPC 9POS 1MM 3.94" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686609100001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 9 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,50300 € | 25,03 € |
| 50 | 2,30080 € | 115,04 € |
| 100 | 2,13770 € | 213,77 € |
| 250 | 1,95108 € | 487,77 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |


