686608200001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686608200001

DigiKey Part Number
732-3601-ND
Manufacturer
Manufacturer Product Number
686608200001
Description
CABLE FFC/FPC 8POS 1MM 7.87"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686608200001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.039" (1.00mm)
Length
7.874" (200.00mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,55000 €2,55 €
102,50300 €25,03 €
502,30080 €115,04 €
1002,13770 €213,77 €
2501,95108 €487,77 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €