
665308124022 | |
---|---|
DigiKey Part Number | 732-6092-2-ND - Tape & Reel (TR) 732-6092-1-ND - Cut Tape (CT) 732-6092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 665308124022 |
Description | CONN HEADER SMD 8POS 1MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 665308124022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
50 | 1,31320 € | 65,66 € |
100 | 1,21980 € | 121,98 € |
250 | 1,12544 € | 281,36 € |
500 | 0,93844 € | 469,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,84459 € | 844,59 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,64220 € |