662010113322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
662010113322
662010113322
662010113322

662010113322

DigiKey Part Number
732-1962-ND
Manufacturer
Manufacturer Product Number
662010113322
Description
CONN RCPT HSG 10POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
662010113322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.227
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,82100 €8,21 €
500,75800 €37,90 €
1000,66310 €66,31 €
5000,61564 €307,82 €
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €