
66100113722 | |
|---|---|
DigiKey Part Number | 732-14101-2-ND - Tape & Reel (TR) 732-14101-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66100113722 |
Description | WR-WTB 2.54MM FEMALE CRIMP TERMI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66100113722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05568 € | 13,92 € |
| 500 | 0,05042 € | 25,21 € |
| 1.000 | 0,04595 € | 45,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03687 € | 294,96 € |
| 16.000 | 0,03497 € | 559,52 € |
| 24.000 | 0,03406 € | 817,44 € |
| 40.000 | 0,03308 € | 1.323,20 € |
| 56.000 | 0,03253 € | 1.821,68 € |
| 80.000 | 0,03202 € | 2.561,60 € |
| 200.000 | 0,03098 € | 6.196,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |











