
657007130201 | |
|---|---|
DigiKey Part Number | 732-657007130201-ND |
Manufacturer | |
Manufacturer Product Number | 657007130201 |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 657007130201 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.602" (15.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 26A |
Mounting Type | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,66000 € | 26,60 € |
| 100 | 2,39930 € | 239,93 € |
| 250 | 2,21992 € | 554,98 € |
| 500 | 2,04400 € | 1.022,00 € |
| 1.000 | 1,99557 € | 1.995,57 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

