653004113322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
653004113322
653004113322
653004113322

653004113322

DigiKey Part Number
732-2884-ND
Manufacturer
Manufacturer Product Number
653004113322
Description
CONN RCPT HSG 4POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
653004113322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.183
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18900 €1,89 €
500,17180 €8,59 €
1000,13910 €13,91 €
5000,12826 €64,13 €
1.0000,11660 €116,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €