
649700126015 | |
---|---|
DigiKey Part Number | 732-4793-ND |
Manufacturer | |
Manufacturer Product Number | 649700126015 |
Description | WR-MPC4 4,20 MM PRE-CRIMPED CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649700126015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,84600 € | 8,46 € |
100 | 0,78050 € | 78,05 € |
250 | 0,68324 € | 170,81 € |
500 | 0,63460 € | 317,30 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |