
64900513722DEC | |
|---|---|
DigiKey Part Number | 732-4890-ND |
Manufacturer | |
Manufacturer Product Number | 64900513722DEC |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 64900513722DEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05610 € | 5,61 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |























