
63911615521CAB | |
|---|---|
DigiKey Part Number | 732-11804-ND |
Manufacturer | |
Manufacturer Product Number | 63911615521CAB |
Description | CBL RIBN 16COND 0.05 GRAY 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 3.28' (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 63911615521CAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 3.28' (1000.00mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.789" (20.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,79800 € | 27,98 € |
| 30 | 2,46400 € | 73,92 € |
| 50 | 2,06760 € | 103,38 € |
| Unit Price without VAT: | 2,79800 € |
|---|---|
| Unit Price with VAT: | 3,32962 € |




