
63910415521CAB | |
|---|---|
DigiKey Part Number | 732-11798-ND |
Manufacturer | |
Manufacturer Product Number | 63910415521CAB |
Description | CBL RIBN 4COND 0.05 GRAY 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.050" (1.27mm) Flat Cable 3.28' (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 3.28' (1000.00mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.189" (4.81mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,91000 € | 4,55 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,73080 € | 18,27 € |
| 50 | 0,61400 € | 30,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |










