
63901615621 | |
|---|---|
DigiKey Part Number | 732-13951-ND |
Manufacturer | |
Manufacturer Product Number | 63901615621 |
Description | CBL RIBN 16COND 0.039 GRAY 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
EDA/CAD Models | 63901615621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.630" (16.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,63000 € | 65,63 € |
| 5 | 60,16600 € | 300,83 € |
| 10 | 54,69300 € | 546,93 € |
| Unit Price without VAT: | 65,63000 € |
|---|---|
| Unit Price with VAT: | 78,09970 € |







