WR-UMRF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636210110300

DigiKey Part Number
732-636210110300-ND
Manufacturer
Manufacturer Product Number
636210110300
Description
COAX CBL U.FL TO RP-SMA 11.8"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636210110300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,00000 €15,00 €
1013,81700 €138,17 €
10013,10580 €1.310,58 €
25012,39456 €3.098,64 €
50011,68330 €5.841,65 €
Unit Price without VAT:15,00000 €
Unit Price with VAT:17,85000 €