WR-UMRF_Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636201040450

DigiKey Part Number
732-636201040450-ND
Manufacturer
Manufacturer Product Number
636201040450
Description
COAX CBL U.FL TO U.FL 17.7"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 17.72" (450.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636201040450 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
17.72" (450.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,72100 €27,21 €
1002,56290 €256,29 €
2502,40584 €601,46 €
5002,24804 €1.124,02 €
1.0001,93244 €1.932,44 €
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €