



634104149621 | |
|---|---|
DigiKey Part Number | 732-5941-2-ND - Tape & Reel (TR) 732-5941-1-ND - Cut Tape (CT) 732-5941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 634104149621 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 634104149621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,93800 € | 39,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,72613 € | 408,92 € |
| 300 | 2,27213 € | 681,64 € |
| 450 | 1,89358 € | 852,11 € |
| 1.050 | 1,57799 € | 1.656,89 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |




