
632910731731 | |
|---|---|
DigiKey Part Number | 732-8223-ND |
Manufacturer | |
Manufacturer Product Number | 632910731731 |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 632910731731 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,09000 € | 34,09 € |
| 5 | 30,18000 € | 150,90 € |
| 10 | 26,24200 € | 262,42 € |
| 50 | 22,82020 € | 1.141,01 € |
| 100 | 20,74470 € | 2.074,47 € |
| 150 | 18,85967 € | 2.828,95 € |
| Unit Price without VAT: | 34,09000 € |
|---|---|
| Unit Price with VAT: | 40,56710 € |

